Part Details for 801-008-26Z17-10SA by Glenair Inc
Overview of 801-008-26Z17-10SA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-008-26Z17-10SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0244
|
Newark | Mil Spec Cir Conn, Plug, 7-10, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-008-26Z17-10SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$247.1100 / $796.9100 | Buy Now |
DISTI #
2992-801-008-26Z17-10SA-ND
|
DigiKey | CONN PLUG FMALE 10POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
26 In Stock |
|
$538.0600 / $1,945.8600 | Buy Now |
DISTI #
3937-801-008-26Z17-10SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1,281.0400 | Buy Now |
DISTI #
801-008-26Z17-10SA
|
Avnet Americas | Series 801 Mighty Mouse Double-Start ACME Thread Connector Circular Plug 10 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 801-008-26Z17-10SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$204.3902 / $885.4500 | Buy Now |
DISTI #
631-80100826Z1710SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 1 |
|
$375.3700 / $787.0900 | Buy Now |
DISTI #
71118161
|
Verical | Conn Mighty Mouse SKT 10 Crimp Straight Cable Mount 10 1 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$195.5513 / $307.0128 | Buy Now |
DISTI #
77954733
|
Verical | Conn Mighty Mouse SKT 10 Crimp Straight Cable Mount 10 1 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$307.0128 / $756.7949 | Buy Now |
DISTI #
GLE801-008-26Z17-10SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$411.8356 / $796.9050 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 2 |
|
$481.0600 / $908.1500 | Buy Now |
Part Details for 801-008-26Z17-10SA
801-008-26Z17-10SA CAD Models
801-008-26Z17-10SA Part Data Attributes
|
801-008-26Z17-10SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-008-26Z17-10SA
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for 801-008-26Z17-10SA
This table gives cross-reference parts and alternative options found for 801-008-26Z17-10SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-008-26Z17-10SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-008-26M7-10SA | Circular Connector | Glenair Inc | 801-008-26Z17-10SA vs 801-008-26M7-10SA |
2M801-008-26M7-10SA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | 801-008-26Z17-10SA vs 2M801-008-26M7-10SA |
801-008-26NF7-10SA | Circular Connector | Glenair Inc | 801-008-26Z17-10SA vs 801-008-26NF7-10SA |
2M801-008-26ZN7-10SA | Circular Connector, | Amphenol Corporation | 801-008-26Z17-10SA vs 2M801-008-26ZN7-10SA |
2M801-008-26ZNU7-10SA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | 801-008-26Z17-10SA vs 2M801-008-26ZNU7-10SA |