Part Details for 801-008-26M11-31SA by Glenair Inc
Overview of 801-008-26M11-31SA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-008-26M11-31SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1377
|
Newark | Mil Spec Cir Conn, Plug, 11-31, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Rotation:Nrohs Compliant: Yes |Glenair 801-008-26M11-31SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$334.4000 / $1,078.4100 | Buy Now |
DISTI #
801-008-26M11-31SA
|
Avnet Americas | Connector Mighty Mouse Circular Socket 31 Position Crimp Straight Cable Mount 31 Terminal 1 Port - Bulk (Alt: 801-008-26M11-31SA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$276.6028 / $1,198.2300 | Buy Now |
DISTI #
631-80826M1131SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$564.2700 / $1,065.2300 | Order Now |
DISTI #
801-008-26M11-31SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$426.8200 / $1,054.5800 | Buy Now |
DISTI #
801-008-26M11-31SA
|
Avnet Americas | Connector Mighty Mouse Circular Socket 31 Position Crimp Straight Cable Mount 31 Terminal 1 Port - Bulk (Alt: 801-008-26M11-31SA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$276.6028 / $1,198.2300 | Buy Now |
DISTI #
GLE801-008-26M11-31SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$557.3195 / $1,078.4070 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 5 |
|
$651.0000 / $1,228.9500 | Buy Now |
Part Details for 801-008-26M11-31SA
801-008-26M11-31SA CAD Models
801-008-26M11-31SA Part Data Attributes:
|
801-008-26M11-31SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-008-26M11-31SA
Glenair Inc
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 31 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Unique Insert Number | 11-31 |
Alternate Parts for 801-008-26M11-31SA
This table gives cross-reference parts and alternative options found for 801-008-26M11-31SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-008-26M11-31SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-008-26NF11-31SA | MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 801-008-26M11-31SA vs 801-008-26NF11-31SA |