Part Details for 801-008-26Z121-22SA by Glenair Inc
Overview of 801-008-26Z121-22SA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F6522SAVGI8 | Renesas Electronics Corporation | 8-Channel Transmit Active Beamforming IC for Ka-Band SATCOM | |
M30622SAGP#D5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30622SAFP#D5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for 801-008-26Z121-22SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK5947
|
Newark | Circular Connector |Glenair 801-008-26Z121-22SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$642.7400 / $2,072.8100 | Buy Now |
DISTI #
631-80826Z22SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$1,205.0900 | Order Now |
DISTI #
GLE801-008-26Z121-22SA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 801-008-26Z121-22SA
801-008-26Z121-22SA CAD Models
801-008-26Z121-22SA Part Data Attributes
|
801-008-26Z121-22SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-008-26Z121-22SA
Glenair Inc
MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 22 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 21-22 |