Part Details for 801-009-02ZNU7-1PA by Glenair Inc
Overview of 801-009-02ZNU7-1PA by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 801-009-02ZNU7-1PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK6547
|
Newark | 801-009-02Znu7-1Pa |Glenair 801-009-02ZNU7-1PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$140.2700 / $452.3400 | Buy Now |
DISTI #
801-009-02ZNU7-1PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-009-02ZNU7-1PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-80100902ZNU71PA
|
Mouser Electronics | Circular MIL Spec Connector RECEPT BAND PLATFORM SQ FL PIN RoHS: Not Compliant | 0 |
|
$138.5500 / $236.6800 | Order Now |
DISTI #
801-009-02ZNU7-1PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-009-02ZNU7-1PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
GLE801-009-02ZNU7-1PA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 801-009-02ZNU7-1PA
801-009-02ZNU7-1PA CAD Models
801-009-02ZNU7-1PA Part Data Attributes:
|
801-009-02ZNU7-1PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-02ZNU7-1PA
Glenair Inc
Circular Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 1 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 7-1 |