Part Details for 801-009-02ZR16-235PB by Glenair Inc
Overview of 801-009-02ZR16-235PB by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3622EDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622HDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622IDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul |
Price & Stock for 801-009-02ZR16-235PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM8937
|
Newark | Circular Connector |Glenair 801-009-02ZR16-235PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$355.2600 / $1,145.6800 | Buy Now |
DISTI #
801-009-02ZR16-235
|
Avnet Americas | - Bulk (Alt: 801-009-02ZR16-235) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-0100902ZR16235PB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$632.1700 | Order Now |
DISTI #
GLE801-009-02ZR16-235PB
|
Interstate Connecting Components | 0 |
|
Buy Now |