Part Details for 801-009-07ZNU6-1SA by Glenair Inc
Overview of 801-009-07ZNU6-1SA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-009-07ZNU6-1SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0849
|
Newark | Mil Spec Cir Conn, Rcpt, 6-1, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:1Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-009-07ZNU6-1SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$109.9100 / $354.4500 | Buy Now |
DISTI #
3937-801-009-07ZNU6-1SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$569.8400 | Buy Now |
DISTI #
2992-801-009-07ZNU6-1SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR RECE Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
34 In Stock |
|
$239.3400 / $865.5400 | Buy Now |
DISTI #
801-009-07ZNU6-1SA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-009-07ZNU6-1SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 82 Factory Stock |
|
$90.9056 / $393.8250 | Buy Now |
DISTI #
654-80100907ZNU61SA
|
Mouser Electronics | Circular MIL Spec Connector RECEPT BAND PLATFORM JAM NUT SKT RoHS: Not Compliant | 0 |
|
$109.5800 / $175.0800 | Order Now |
DISTI #
20054485
|
Verical | Conn Circular SKT 1 POS Crimp ST Jam Nut 1 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$133.1500 | Buy Now |
DISTI #
16756706
|
Verical | Conn Circular SKT 1 POS Crimp ST Jam Nut 1 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$136.5641 / $336.6026 | Buy Now |
DISTI #
801-009-07ZNU6-1SA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-009-07ZNU6-1SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 82 Factory Stock |
|
$90.9056 / $393.8250 | Buy Now |
DISTI #
GLE801-009-07ZNU6-1SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$183.1786 / $354.4425 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector RECEPT BAND PLATFORM JAM NUT SKT Min Qty: 1 | 49 |
|
$213.9700 / $403.9200 | Buy Now |
Part Details for 801-009-07ZNU6-1SA
801-009-07ZNU6-1SA CAD Models
801-009-07ZNU6-1SA Part Data Attributes:
|
801-009-07ZNU6-1SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-07ZNU6-1SA
Glenair Inc
Circular Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 1 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 6-1 |