Part Details for 801-009-07M21-269SA by Glenair Inc
Overview of 801-009-07M21-269SA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 801-009-07M21-269SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0666
|
Newark | Mil Spec Cir Conn, Rcpt, 21-269, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:69Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-009-07M21-269SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$741.1300 / $2,390.1500 | Buy Now |
DISTI #
2992-801-009-07M21-269SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 269P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
32 In Stock |
|
$1,613.7400 / $5,836.2200 | Buy Now |
DISTI #
3937-801-009-07M21-269SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$3,842.2800 | Buy Now |
DISTI #
801-009-07M21-269S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-009-07M21-269S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$613.0366 / $2,655.7200 | Buy Now |
DISTI #
654-80100907M21269SA
|
Mouser Electronics | Circular MIL Spec Connector 269P SKT RECPT SZ 21 ELECTROLESS NICKEL RoHS: Compliant | 0 |
|
$1,250.6300 | Order Now |
DISTI #
801-009-07M21-269SA
|
TTI | Circular MIL Spec Connector 269P SKT RECPT SZ 21 ELECTROLESS NICKEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$765.2500 / $2,624.8600 | Buy Now |
DISTI #
GLE801-009-07M21-269SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$1,235.2170 / $2,390.1480 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 3 |
|
$1,442.8500 / $2,723.8200 | Buy Now |
Part Details for 801-009-07M21-269SA
801-009-07M21-269SA CAD Models
801-009-07M21-269SA Part Data Attributes
|
801-009-07M21-269SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-07M21-269SA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 69 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 69 | |
Unique Insert Number | 21-269 |