Part Details for 801-009-07M9-19PD by Glenair Inc
Overview of 801-009-07M9-19PD by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 801-009-07M9-19PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK6900
|
Newark | 801-009-07M9-19Pd |Glenair 801-009-07M9-19PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$233.3000 / $752.3900 | Buy Now |
DISTI #
801-009-07M9-19PD
|
Avnet Americas | Conn Mighty Mouse PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: 801-009-07M9-19PD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-80907M919PD
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$301.5000 / $393.6700 | Order Now |
DISTI #
801-009-07M9-19PD
|
Avnet Americas | Conn Mighty Mouse PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: 801-009-07M9-19PD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
GLE801-009-07M9-19PD
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR RECEPTACLE W. BANDING PLAT | 0 |
|
Buy Now |
Part Details for 801-009-07M9-19PD
801-009-07M9-19PD CAD Models
801-009-07M9-19PD Part Data Attributes:
|
801-009-07M9-19PD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-07M9-19PD
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |