Part Details for 801-009-07MT16-12AA by Glenair Inc
Overview of 801-009-07MT16-12AA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-009-07MT16-12AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0566
|
Newark | Mil Spec Cir Conn, Rcpt, 16-12, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-009-07MT16-12AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$262.1500 / $845.3900 | Buy Now |
DISTI #
2992-801-009-07MT16-12AA-ND
|
DigiKey | CONN RCPT HSG MALE 12POS PNL MT Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
32 In Stock |
|
$570.7400 / $2,064.2600 | Buy Now |
DISTI #
3937-801-009-07MT16-12AA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,359.0000 | Buy Now |
DISTI #
801-009-07MT16-12A
|
Avnet Americas | Connector Circular Jam Nut Receptacle 12 Position Pin Contact Crimp Straight - Bulk (Alt: 801-009-07MT16-12A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$216.8254 / $939.3150 | Buy Now |
DISTI #
631-80100907MT1612AA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$442.3300 / $835.0500 | Order Now |
DISTI #
40064129
|
Verical | Conn Mighty Mouse PIN 12 Crimp Straight Jam Nut 12 1 Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$414.6375 | Buy Now |
DISTI #
40057288
|
Verical | Conn Mighty Mouse PIN 12 Crimp Straight Jam Nut 12 1 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$425.2692 / $802.8333 | Buy Now |
DISTI #
GLE801-009-07MT16-12AA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$436.8864 / $845.3835 | Buy Now |
Part Details for 801-009-07MT16-12AA
801-009-07MT16-12AA CAD Models
801-009-07MT16-12AA Part Data Attributes
|
801-009-07MT16-12AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-07MT16-12AA
Glenair Inc
MIL Series Connector, 12 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 12 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 16-12 |