Part Details for 801-009-07MT19-4SA by Glenair Inc
Overview of 801-009-07MT19-4SA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-009-07MT19-4SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK6699
|
Newark | 801-009-07Mt19-4Sa |Glenair 801-009-07MT19-4SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$312.1600 / $1,006.7100 | Buy Now |
DISTI #
631-80907MT194SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$526.7500 | Order Now |
Part Details for 801-009-07MT19-4SA
801-009-07MT19-4SA CAD Models
801-009-07MT19-4SA Part Data Attributes
|
801-009-07MT19-4SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-07MT19-4SA
Glenair Inc
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 0.53 inch | |
Body Diameter | 1.243 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 801-009-07MT19-4SA
This table gives cross-reference parts and alternative options found for 801-009-07MT19-4SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-009-07MT19-4SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-009-07Z119-4SA | Circular Connector | Glenair Inc | 801-009-07MT19-4SA vs 801-009-07Z119-4SA |
801-009-07M19-4SA | Circular Connector | Glenair Inc | 801-009-07MT19-4SA vs 801-009-07M19-4SA |
801-009-07NF19-4SA | Circular Connector | Glenair Inc | 801-009-07MT19-4SA vs 801-009-07NF19-4SA |