There are no models available for this part yet.
Overview of 801-009-07Z18-1BC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 801-009-07Z18-1BC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ0926
|
Newark | Mil Spec Cir Conn, Rcpt, 8-1, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:1Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-009-07Z18-1BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$200.5300 / $646.6800 | Buy Now | |
DISTI #
2992-801-009-07Z18-1BC-ND
|
DigiKey | CONN RCPT HSG FMALE 1POS PNL MT Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
34 In Stock |
|
$436.6200 / $1,579.0600 | Buy Now | |
DISTI #
3937-801-009-07Z18-1BC-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$600.5850 / $1,133.7700 | Buy Now | |
DISTI #
801-009-07Z18-1BC
|
Avnet Americas | Circular Housing Double Start ACME Thread Jam Nut Receptacle 1 Position Socket Contact 8 Shell Size Stainless Steel - Bulk (Alt: 801-009-07Z18-1BC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | ||
DISTI #
631-80100907Z181BC
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC | 0 |
|
$394.0400 | Order Now | |
DISTI #
GLE801-009-07Z18-1BC
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$334.2073 / $646.6770 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 10 |
|
$390.3800 / $736.9500 | Buy Now |
CAD Models for 801-009-07Z18-1BC by Glenair Inc
Part Data Attributes for 801-009-07Z18-1BC by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Type
|
CIRCULAR CONNECTOR
|