Part Details for 801-009-07ZN13-37PC by Glenair Inc
Overview of 801-009-07ZN13-37PC by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-009-07ZN13-37PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK7066
|
Newark | 801-009-07Zn13-37Pc |Glenair 801-009-07ZN13-37PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$356.8800 / $1,150.9100 | Buy Now |
DISTI #
801-009-07ZN13-37P
|
Avnet Americas | Conn Mighty Mouse PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: 801-009-07ZN13-37P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-80907ZN1337PC
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$602.2000 | Order Now |
Part Details for 801-009-07ZN13-37PC
801-009-07ZN13-37PC CAD Models
801-009-07ZN13-37PC Part Data Attributes
|
801-009-07ZN13-37PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-07ZN13-37PC
Glenair Inc
Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC-NICKEL WITH CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |