Part Details for 801-009-07ZN6-4PA by Glenair Inc
Overview of 801-009-07ZN6-4PA by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-009-07ZN6-4PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0886
|
Newark | Mil Spec Cir Conn, Rcpt, 6-4, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Glenair 801-009-07ZN6-4PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$127.8600 / $412.3200 | Buy Now |
DISTI #
3937-801-009-07ZN6-4PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$662.8300 | Buy Now |
DISTI #
2992-801-009-07ZN6-4PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
34 In Stock |
|
$278.4000 / $1,006.8800 | Buy Now |
DISTI #
801-009-07ZN6-4PA
|
Avnet Americas | Conn Mighty Mouse PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: 801-009-07ZN6-4PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$105.7528 / $458.1300 | Buy Now |
DISTI #
654-80100907ZN64PA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$127.4800 / $203.6500 | Order Now |
DISTI #
71109887
|
Verical | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$288.0625 | Buy Now |
DISTI #
77960805
|
Verical | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$295.4487 / $391.5641 | Buy Now |
DISTI #
801-009-07ZN6-4PA
|
Avnet Americas | Conn Mighty Mouse PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: 801-009-07ZN6-4PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$105.7528 / $458.1300 | Buy Now |
DISTI #
GLE801-009-07ZN6-4PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$213.0761 / $412.3170 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR Min Qty: 1 | 5 |
|
$248.8900 / $469.8800 | Buy Now |
Part Details for 801-009-07ZN6-4PA
801-009-07ZN6-4PA CAD Models
801-009-07ZN6-4PA Part Data Attributes:
|
801-009-07ZN6-4PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-07ZN6-4PA
Glenair Inc
Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC-NICKEL WITH CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |