Part Details for 801-009-07ZN6-7PB by Glenair Inc
Overview of 801-009-07ZN6-7PB by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-009-07ZN6-7PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0888
|
Newark | Mil Spec Cir Conn, Rcpt, 6-7, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Glenair 801-009-07ZN6-7PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$137.9600 / $444.9100 | Buy Now |
DISTI #
2992-801-009-07ZN6-7PB-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
34 In Stock |
|
$300.4000 / $1,086.4000 | Buy Now |
DISTI #
3937-801-009-07ZN6-7PB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$715.2000 | Buy Now |
DISTI #
801-009-07ZN6-7PB
|
Avnet Americas | Conn Mighty Mouse PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port - Bulk (Alt: 801-009-07ZN6-7PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$114.1144 / $494.3400 | Buy Now |
DISTI #
631-80100907ZN67PB
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$136.2700 / $439.4700 | Order Now |
DISTI #
71118463
|
Verical | Conn Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$109.1795 / $171.4103 | Buy Now |
DISTI #
77960490
|
Verical | Conn Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$171.4103 / $422.5128 | Buy Now |
DISTI #
GLE801-009-07ZN6-7PB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$229.9214 / $444.9060 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 11 |
|
$268.5700 / $507.0200 | Buy Now |
Part Details for 801-009-07ZN6-7PB
801-009-07ZN6-7PB CAD Models
801-009-07ZN6-7PB Part Data Attributes
|
801-009-07ZN6-7PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-07ZN6-7PB
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC-NICKEL WITH CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |