There are no models available for this part yet.
Overview of 801-009-07ZR10-26SD by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDA26SD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Socket, Flash Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock | |
L77HDA26SD1CH3FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Socket, 0.76m (30 in) Gold, M3 Front Screwlock, Ground Tab, With Boardlock | |
L177HDA26SD1CO4F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (.350\\), 26 Socket, 0.38um (15u\\) Gold, 4-40 Front Screwlock, Without Boardlock |
Price & Stock for 801-009-07ZR10-26SD by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ0894
|
Newark | Mil Spec Cir Conn, Rcpt, 10-26, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:26Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-009-07ZR10-26SD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$264.7100 / $853.6700 | Buy Now | |
DISTI #
3937-801-009-07ZR10-26SD-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$836.1690 / $1,578.5400 | Buy Now | |
DISTI #
2992-801-009-07ZR10-26SD-ND
|
DigiKey | CONN RCPT FMALE 26POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
34 In Stock |
|
$607.8200 / $2,198.2600 | Buy Now | |
DISTI #
801-009-07ZR10-26S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-009-07ZR10-26S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 66 Factory Stock |
|
RFQ | ||
DISTI #
631-80100907ZR1026SD
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$529.4400 | Order Now | |
DISTI #
20054501
|
Verical | 801-009-07ZR10-26SD Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$220.9359 / $346.8718 | Buy Now | |
DISTI #
16756723
|
Verical | 801-009-07ZR10-26SD Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$346.8718 / $855.0385 | Buy Now | |
DISTI #
GLE801-009-07ZR10-26SD
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$465.2956 / $900.3555 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 44 |
|
$543.5100 / $1,026.0500 | Buy Now |