There are no models available for this part yet.
Overview of 801-009-07ZR10-26SE by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL72026SEHVF | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver with Listen Mode and Loopback | |
ISL72026SEHX/SAMPLE | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver with Listen Mode and Loopback, DIE, / | |
ISL72026SEHF/PROTO | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver with Listen Mode and Loopback |
Price & Stock for 801-009-07ZR10-26SE by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ0895
|
Newark | Mil Spec Cir Conn, Rcpt, 10-26, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:26Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-009-07ZR10-26SE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$278.6300 / $898.5600 | Buy Now | |
DISTI #
3937-801-009-07ZR10-26SE-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$834.5080 / $1,575.3800 | Buy Now | |
DISTI #
2992-801-009-07ZR10-26SE-ND
|
DigiKey | CONN RCPT FMALE 26POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
34 In Stock |
|
$606.6600 / $2,194.1400 | Buy Now | |
DISTI #
801-009-07ZR10-26S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-009-07ZR10-26S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | ||
DISTI #
631-80100907ZR1026SE
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$470.1600 | Order Now | |
DISTI #
71120990
|
Verical | 801-009-07ZR10-26SE Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$220.5000 / $346.1923 | Buy Now | |
DISTI #
77958735
|
Verical | 801-009-07ZR10-26SE Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$346.1923 / $853.3333 | Buy Now | |
DISTI #
GLE801-009-07ZR10-26SE
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$464.3736 / $898.5600 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 30 |
|
$542.4300 / $1,024.0000 | Buy Now |