Part Details for 801-010-01M17-241PA by Glenair Inc
Overview of 801-010-01M17-241PA by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 801-010-01M17-241PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4541
|
Newark | Mil Spec Cir Conn, Rcpt, 17-241, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:41Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-010-01M17-241PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$388.1000 / $1,251.6000 | Buy Now |
DISTI #
801-010-01M17-241P
|
Avnet Americas | Connector Mighty Mouse Circular PIN 41 Position Crimp Straight Cable Mount 41 Terminal 1 Port - Bulk (Alt: 801-010-01M17-241P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$321.0104 / $1,390.6650 | Buy Now |
DISTI #
631-81001M41PA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$654.8800 | Order Now |
DISTI #
GLE801-010-01M17-241PA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 11 |
|
$755.5400 / $1,426.3200 | Buy Now |
Part Details for 801-010-01M17-241PA
801-010-01M17-241PA CAD Models
801-010-01M17-241PA Part Data Attributes:
|
801-010-01M17-241PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-010-01M17-241PA
Glenair Inc
MIL Series Connector, 41 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 41 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 17-241 |