Part Details for 801-010-02NF16-55SA by Glenair Inc
Overview of 801-010-02NF16-55SA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3355-S-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 5.8Mohm Mp-25/To-220Ab |
Price & Stock for 801-010-02NF16-55SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1093
|
Newark | Mil Spec Cir Conn, Rcpt, 16-55, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:55Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-010-02NF16-55SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$476.8500 / $1,537.8600 | Buy Now |
DISTI #
2992-801-010-02NF16-55SA-ND
|
DigiKey | CONN RCPT FMALE 55POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
42 In Stock |
|
$1,038.2600 / $3,755.1400 | Buy Now |
DISTI #
3937-801-010-02NF16-55SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$1,428.2150 / $2,696.2200 | Buy Now |
DISTI #
801-010-02NF16-55S
|
Avnet Americas | Conn Mighty Mouse SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port - Bulk (Alt: 801-010-02NF16-55S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ | |
DISTI #
631-80101002NF1655SA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$1,146.1700 / $1,519.0600 | Order Now |
DISTI #
40064065
|
Verical | Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$377.3718 / $773.6154 | Buy Now |
DISTI #
40057160
|
Verical | Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$773.6154 / $1,460.4487 | Buy Now |
DISTI #
GLE801-010-02NF16-55SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$794.7482 / $1,537.8525 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 2 |
|
$928.3400 / $1,752.5400 | Buy Now |
Part Details for 801-010-02NF16-55SA
801-010-02NF16-55SA CAD Models
801-010-02NF16-55SA Part Data Attributes
|
801-010-02NF16-55SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-010-02NF16-55SA
Glenair Inc
Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 16-55 |
Alternate Parts for 801-010-02NF16-55SA
This table gives cross-reference parts and alternative options found for 801-010-02NF16-55SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-010-02NF16-55SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-010-02ZNU16-55SA | Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 801-010-02NF16-55SA vs 801-010-02ZNU16-55SA |
2M801-010-02ZNU16-55SA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | 801-010-02NF16-55SA vs 2M801-010-02ZNU16-55SA |
2M801-010-02MT16-55SA | Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 801-010-02NF16-55SA vs 2M801-010-02MT16-55SA |