Part Details for 801-010-02ZN17-85PA by Glenair Inc
Overview of 801-010-02ZN17-85PA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 801-010-02ZN17-85PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1161
|
Newark | Mil Spec Cir Conn, Rcpt, 17-85, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:85Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-010-02ZN17-85PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$525.1100 / $1,693.5000 | Buy Now |
DISTI #
2992-801-010-02ZN17-85PA-ND
|
DigiKey | CONN RCPT MALE 85POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
42 In Stock |
|
$1,143.3800 / $4,135.1400 | Buy Now |
DISTI #
3937-801-010-02ZN17-85PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,722.3900 | Buy Now |
DISTI #
801-010-02ZN17-85P
|
Avnet Americas | Conn Mighty Mouse PIN 85 POS Crimp ST Flange Mount 85 Terminal 1 Port - Bulk (Alt: 801-010-02ZN17-85P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$434.3476 / $1,881.6600 | Buy Now |
DISTI #
631-80101002ZN1785PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$1,262.1600 / $1,672.8000 | Order Now |
DISTI #
GLE801-010-02ZN17-85PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$875.1952 / $1,693.4940 | Buy Now |
Part Details for 801-010-02ZN17-85PA
801-010-02ZN17-85PA CAD Models
801-010-02ZN17-85PA Part Data Attributes
|
801-010-02ZN17-85PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-010-02ZN17-85PA
Glenair Inc
Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC-NICKEL WITH CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 |