Part Details for 801-010-07M5-3SA by Glenair Inc
Overview of 801-010-07M5-3SA by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-010-07M5-3SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1216
|
Newark | Mil Spec Cir Conn, Rcpt, 5-3, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-010-07M5-3SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$108.5300 / $349.9800 | Buy Now |
DISTI #
93AJ2134
|
Newark | Circular Connector, 3 Contact(S), Aluminum Alloy, Female, Crimp Terminal, Receptacle |Glenair 801-010-07M5-3SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.0300 / $192.9600 | Buy Now |
DISTI #
2992-801-010-07M5-3SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR RCPT Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
42 In Stock |
|
$236.3200 / $854.6200 | Buy Now |
DISTI #
3937-801-010-07M5-3SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$562.6200 | Buy Now |
DISTI #
654-80101007M53SA
|
Mouser Electronics | Circular MIL Spec Connector RCPT ACCSSRY THREAD JAM NUT SKT RoHS: Compliant | 0 |
|
$107.2000 / $183.1100 | Order Now |
DISTI #
GLE801-010-07M5-3SA
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR | Americas - 1 in Stock |
|
$180.8605 / $349.9740 | Buy Now |
|
Onlinecomponents.com |
2 Partner Stock |
|
$118.5100 / $138.6400 | Buy Now | |
DISTI #
71109510
|
Verical | Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$131.4625 | Buy Now |
DISTI #
77958910
|
Verical | Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$134.8333 / $332.3590 | Buy Now |
DISTI #
GLE801-010-07M5-3SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 3 |
|
$180.8605 / $349.9740 | Buy Now |
Part Details for 801-010-07M5-3SA
801-010-07M5-3SA CAD Models
801-010-07M5-3SA Part Data Attributes:
|
801-010-07M5-3SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-010-07M5-3SA
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |