Part Details for 801-010-07NF16-235PA by Glenair Inc
Overview of 801-010-07NF16-235PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 801-010-07NF16-235PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1258
|
Newark | Mil Spec Cir Conn, Rcpt, 16-235, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:35Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Insert Rotation:Nrohs Compliant: Yes |Glenair 801-010-07NF16-235PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$374.7100 / $1,208.4300 | Buy Now |
DISTI #
3937-801-010-07NF16-235PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,942.4800 | Buy Now |
DISTI #
2992-801-010-07NF16-235PA-ND
|
DigiKey | CONN RCPT MALE 35POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
42 In Stock |
|
$815.8200 / $2,950.5400 | Buy Now |
DISTI #
801-010-07NF16-235
|
Avnet Americas | Connector Circular Jam Nut Receptacle 35 Position Pin Contact Crimp Straight - Bulk (Alt: 801-010-07NF16-235) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
631-8117NF16235PA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$632.3100 / $1,193.6600 | Order Now |
DISTI #
801-010-07NF16-235PA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$430.9100 / $1,208.4900 | Buy Now |
DISTI #
GLE801-010-07NF16-235PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$624.5166 / $1,208.4255 | Buy Now |
Part Details for 801-010-07NF16-235PA
801-010-07NF16-235PA CAD Models
801-010-07NF16-235PA Part Data Attributes
|
801-010-07NF16-235PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-010-07NF16-235PA
Glenair Inc
MIL Series Connector, 35 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 35 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 | |
Unique Insert Number | 16-235 |