Part Details for 801-010-22Z121-22PB by Glenair Inc
Overview of 801-010-22Z121-22PB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4249AV2-2#PBF | Analog Devices | 65V Dual ECB |
Price & Stock for 801-010-22Z121-22PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2138
|
Newark | Connector |Glenair 801-010-22Z121-22PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$719.3500 / $883.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$631.3300 / $664.5500 | Buy Now |
DISTI #
80101022Z12122-1
|
TME | 801-010-22Z121-22PB Min Qty: 1 | 4 |
|
$898.3401 / $974.7553 | Buy Now |
DISTI #
GLE801-010-22Z121-22PB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR RECEPTACLE W/REAR RELEASE CONT | 0 |
|
Buy Now | |
DISTI #
C1S304001392327
|
Chip1Stop | Conn Circular PIN 22 POS Crimp ST Flange Mount 22 Terminal 1 Port RoHS: Compliant | 4 |
|
$904.0000 / $978.0000 | Buy Now |
Part Details for 801-010-22Z121-22PB
801-010-22Z121-22PB CAD Models
801-010-22Z121-22PB Part Data Attributes
|
801-010-22Z121-22PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-010-22Z121-22PB
Glenair Inc
MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 21-22 |