Part Details for 801-011-02M13-37SB by Glenair Inc
Overview of 801-011-02M13-37SB by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-02M13-37SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1359
|
Newark | Mil Spec Cir Conn, Rcpt, 13-37, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-011-02M13-37SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$374.5500 / $1,207.9000 | Buy Now |
DISTI #
3937-801-011-02M13-37SB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,941.8300 | Buy Now |
DISTI #
2992-801-011-02M13-37SB-ND
|
DigiKey | CONN RCPT FMALE 37POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
42 In Stock |
|
$815.5400 / $2,949.6600 | Buy Now |
DISTI #
801-011-02M13-37SB
|
Avnet Americas | Conn Mighty Mouse SKT 37 POS Solder Cup ST Flange Mount 37 Terminal 1 Port - Bulk (Alt: 801-011-02M13-37SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$309.8080 / $1,342.1100 | Buy Now |
DISTI #
71118719
|
Verical | Conn Circular SKT 37 POS Solder ST Flange Mount 37 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$592.4500 | Buy Now |
DISTI #
77955827
|
Verical | Conn Circular SKT 37 POS Solder ST Flange Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$607.6410 / $1,147.1026 | Buy Now |
DISTI #
801-011-02M13-37SB
|
Avnet Americas | Conn Mighty Mouse SKT 37 POS Solder Cup ST Flange Mount 37 Terminal 1 Port - Bulk (Alt: 801-011-02M13-37SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$309.8080 / $1,342.1100 | Buy Now |
DISTI #
801-011-02M13-37SB
|
Avnet Americas | Conn Mighty Mouse SKT 37 POS Solder Cup ST Flange Mount 37 Terminal 1 Port - Bulk (Alt: 801-011-02M13-37SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$309.8080 / $1,342.1100 | Buy Now |
DISTI #
GLE801-011-02M13-37SB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$624.2400 / $1,207.8990 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 19 |
|
$729.1700 / $1,376.5200 | Buy Now |
Part Details for 801-011-02M13-37SB
801-011-02M13-37SB CAD Models
801-011-02M13-37SB Part Data Attributes
|
801-011-02M13-37SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-02M13-37SB
Glenair Inc
Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 13-37 |