Part Details for 801-011-02M16-55SA by Glenair Inc
Overview of 801-011-02M16-55SA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-02M16-55SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1361
|
Newark | Mil Spec Cir Conn, Rcpt, 16-55, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:55Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-011-02M16-55SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$496.4000 / $1,600.8600 | Buy Now |
DISTI #
3937-801-011-02M16-55SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$2,573.3700 | Buy Now |
DISTI #
2992-801-011-02M16-55SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
42 In Stock |
|
$1,080.7400 / $3,908.7400 | Buy Now |
DISTI #
801-011-02M16-55SA
|
Avnet Americas | Conn Mighty Mouse SKT 55 POS Solder Cup ST Flange Mount 55 Terminal 1 Port - Bulk (Alt: 801-011-02M16-55SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 90 Factory Stock |
|
$410.5894 / $1,778.7300 | Buy Now |
DISTI #
20054724
|
Verical | Conn Circular SKT 55 POS Solder ST Flange Mount 55 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$601.3375 | Buy Now |
DISTI #
16756946
|
Verical | Conn Circular SKT 55 POS Solder ST Flange Mount 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$616.7564 / $1,520.2821 | Buy Now |
DISTI #
801-011-02M16-55SA
|
Avnet Americas | Conn Mighty Mouse SKT 55 POS Solder Cup ST Flange Mount 55 Terminal 1 Port - Bulk (Alt: 801-011-02M16-55SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 90 Factory Stock |
|
$410.5894 / $1,778.7300 | Buy Now |
DISTI #
801-011-02M16-55SA
|
Avnet Americas | Conn Mighty Mouse SKT 55 POS Solder Cup ST Flange Mount 55 Terminal 1 Port - Bulk (Alt: 801-011-02M16-55SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 90 Factory Stock |
|
$410.5894 / $1,778.7300 | Buy Now |
DISTI #
GLE801-011-02M16-55SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$827.3195 / $1,600.8570 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR Min Qty: 1 | 54 |
|
$966.3800 / $1,824.3400 | Buy Now |
Part Details for 801-011-02M16-55SA
801-011-02M16-55SA CAD Models
801-011-02M16-55SA Part Data Attributes
|
801-011-02M16-55SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-02M16-55SA
Glenair Inc
Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 16-55 |