Part Details for 801-011-02M17-85SA by Glenair Inc
Overview of 801-011-02M17-85SA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-02M17-85SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1364
|
Newark | Mil Spec Cir Conn, Rcpt, 17-85, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:85Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-011-02M17-85SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$648.0000 / $2,089.7800 | Buy Now |
DISTI #
3937-801-011-02M17-85SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$3,359.4300 | Buy Now |
DISTI #
2992-801-011-02M17-85SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR RCPT Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
42 In Stock |
|
$1,410.9400 / $5,102.8000 | Buy Now |
DISTI #
801-011-02M17-85SA
|
Avnet Americas | Conn Mighty Mouse SKT 85 POS Solder Cup ST Flange Mount 85 Terminal 1 Port - Bulk (Alt: 801-011-02M17-85SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 141 Factory Stock |
|
$536.0000 / $2,321.9700 | Buy Now |
DISTI #
654-80101102M1785SA
|
Mouser Electronics | Circular MIL Spec Connector RCPT STAND EPOXY POT SKT PC TAIL RoHS: Compliant | 0 |
|
$1,979.4800 / $2,313.8700 | Order Now |
DISTI #
801-011-02M17-85SA
|
TTI | Circular MIL Spec Connector RCPT STAND EPOXY POT SKT PC TAIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$669.0900 / $2,089.7700 | Buy Now |
DISTI #
801-011-02M17-85SA
|
Avnet Americas | Conn Mighty Mouse SKT 85 POS Solder Cup ST Flange Mount 85 Terminal 1 Port - Bulk (Alt: 801-011-02M17-85SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 141 Factory Stock |
|
$536.0000 / $2,321.9700 | Buy Now |
DISTI #
801-011-02M17-85SA
|
Avnet Americas | Conn Mighty Mouse SKT 85 POS Solder Cup ST Flange Mount 85 Terminal 1 Port - Bulk (Alt: 801-011-02M17-85SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 141 Factory Stock |
|
$536.0000 / $2,321.9700 | Buy Now |
DISTI #
GLE801-011-02M17-85SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR PCB/SOLDER CUP | 0 |
|
$1,079.9868 / $2,089.7730 | Buy Now |
Part Details for 801-011-02M17-85SA
801-011-02M17-85SA CAD Models
801-011-02M17-85SA Part Data Attributes
|
801-011-02M17-85SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-02M17-85SA
Glenair Inc
Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 85 | |
Unique Insert Number | 17-85 |