Part Details for 801-011-02M19-100SA by Glenair Inc
Overview of 801-011-02M19-100SA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-02M19-100SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK8225
|
Newark | 801-011-02M19-100Sa |Glenair 801-011-02M19-100SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$825.5600 / $2,662.4100 | Buy Now |
DISTI #
631-80101102M19100SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$2,364.8600 / $2,629.8800 | Order Now |
DISTI #
GLE801-011-02M19-100SA
|
Interstate Connecting Components | MM 100#23 SQ FLNGE RECPT PCB SKT NI | 0 |
|
Buy Now |
Part Details for 801-011-02M19-100SA
801-011-02M19-100SA CAD Models
801-011-02M19-100SA Part Data Attributes
|
801-011-02M19-100SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-02M19-100SA
Glenair Inc
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Unique Insert Number | 19-100 |
Alternate Parts for 801-011-02M19-100SA
This table gives cross-reference parts and alternative options found for 801-011-02M19-100SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-011-02M19-100SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-011-02NF19-100SB | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 801-011-02M19-100SA vs 801-011-02NF19-100SB |