Part Details for 801-011-02M6-4EA by Glenair Inc
Overview of 801-011-02M6-4EA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-02M6-4EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1369
|
Newark | Mil Spec Cir Conn, Rcpt, 6-4, Solder, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-011-02M6-4EA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$136.1400 / $439.0400 | Buy Now |
DISTI #
2992-801-011-02M6-4EA-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
46 In Stock |
|
$296.4600 / $1,072.1800 | Buy Now |
DISTI #
3937-801-011-02M6-4EA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$705.8400 | Buy Now |
DISTI #
801-011-02M6-4EA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-011-02M6-4EA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
$112.6002 / $487.8150 | Buy Now |
DISTI #
631-801-011-02M6-4EA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$134.4700 / $229.7200 | Order Now |
DISTI #
801-011-02M6-4EA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-011-02M6-4EA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
$112.6002 / $487.8150 | Buy Now |
DISTI #
GLE801-011-02M6-4EA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$226.8922 / $439.0335 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 35 |
|
$265.0300 / $500.3200 | Buy Now |
Part Details for 801-011-02M6-4EA
801-011-02M6-4EA CAD Models
801-011-02M6-4EA Part Data Attributes:
|
801-011-02M6-4EA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-02M6-4EA
Glenair Inc
Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |