Part Details for 801-011-02NF7-10FA by Glenair Inc
Overview of 801-011-02NF7-10FA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-02NF7-10FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1405
|
Newark | Mil Spec Cir Conn, Rcpt, 7-10, Solder, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-011-02NF7-10FA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$186.7100 / $602.1400 | Buy Now |
DISTI #
2992-801-011-02NF7-10FA-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
46 In Stock |
|
$406.5400 / $1,470.2200 | Buy Now |
DISTI #
3937-801-011-02NF7-10FA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$967.9500 | Buy Now |
DISTI #
801-011-02NF7-10FA
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 10 Position Socket Contact Flange Mount Solder Cup - Bulk (Alt: 801-011-02NF7-10FA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$154.4350 / $669.0450 | Buy Now |
DISTI #
631-80101102NF710FA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC | 0 |
|
$241.2900 / $315.0600 | Order Now |
DISTI #
GLE801-011-02NF7-10FA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$311.1848 / $602.1405 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 18 |
|
$363.4900 / $686.2000 | Buy Now |
Part Details for 801-011-02NF7-10FA
801-011-02NF7-10FA CAD Models
801-011-02NF7-10FA Part Data Attributes
|
801-011-02NF7-10FA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-02NF7-10FA
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |