Part Details for 801-011-07M16-55SF by Glenair Inc
Overview of 801-011-07M16-55SF by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 801-011-07M16-55SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1516
|
Newark | Mil Spec Cir Conn, Rcpt, 16-55, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:55Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Insert Rotation:F Rohs Compliant: Yes |Glenair 801-011-07M16-55SF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$500.6500 / $1,614.5900 | Buy Now |
DISTI #
3937-801-011-07M16-55SF-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$2,595.4200 | Buy Now |
DISTI #
2992-801-011-07M16-55SF-ND
|
DigiKey | CONN RCPT FMALE 55POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
46 In Stock |
|
$1,090.0600 / $3,942.2600 | Buy Now |
DISTI #
801-011-07M16-55SF
|
Avnet Americas | Connector Circular Receptacle 55 Position Socket Contact Straight - Bulk (Alt: 801-011-07M16-55SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 87 Factory Stock |
|
$414.1136 / $1,793.9850 | Buy Now |
DISTI #
631-80101107M1655SF
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR | 0 |
|
$1,993.3200 | Order Now |
DISTI #
71107929
|
Verical | Conn Circular SKT 55 POS Solder ST Jam Nut 55 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$606.5000 | Buy Now |
DISTI #
77958315
|
Verical | Conn Circular SKT 55 POS Solder ST Jam Nut 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$622.0513 / $1,533.3205 | Buy Now |
DISTI #
801-011-07M16-55SF
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$564.8400 / $1,820.5400 | Buy Now |
DISTI #
GLE801-011-07M16-55SF
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$834.4186 / $1,614.5865 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 57 |
|
$974.6800 / $1,839.9800 | Buy Now |
Part Details for 801-011-07M16-55SF
801-011-07M16-55SF CAD Models
801-011-07M16-55SF Part Data Attributes
|
801-011-07M16-55SF
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07M16-55SF
Glenair Inc
Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | F | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 16-55 |