Part Details for 801-011-07M7-10PA by Glenair Inc
Overview of 801-011-07M7-10PA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 801-011-07M7-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1540
|
Newark | Mil Spec Cir Conn, Rcpt, 7-10, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Insert Arrangement:7-10Rohs Compliant: Yes |Glenair 801-011-07M7-10PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$168.4000 / $543.1000 | Buy Now |
DISTI #
2992-801-011-07M7-10PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR RCPT Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
46 In Stock |
|
$366.6200 / $1,325.9400 | Buy Now |
DISTI #
3937-801-011-07M7-10PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$872.9100 | Buy Now |
DISTI #
801-011-07M7-10PA
|
Avnet Americas | Conn Mighty Mouse PIN 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: 801-011-07M7-10PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 116 Factory Stock |
|
$139.2930 / $603.4350 | Buy Now |
DISTI #
654-80101107M710PA
|
Mouser Electronics | Circular MIL Spec Connector RCPT STAND EPOXY POT PIN PC TAIL RoHS: Compliant | 0 |
|
$255.9600 / $290.6300 | Order Now |
DISTI #
801-011-07M7-10PA
|
TTI | Circular MIL Spec Connector RCPT STAND EPOXY POT PIN PC TAIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$173.8800 / $580.2100 | Buy Now |
DISTI #
801-011-07M7-10PA
|
Avnet Americas | Conn Mighty Mouse PIN 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: 801-011-07M7-10PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 116 Factory Stock |
|
$139.2930 / $603.4350 | Buy Now |
DISTI #
801-011-07M7-10PA
|
Avnet Americas | Conn Mighty Mouse PIN 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: 801-011-07M7-10PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 116 Factory Stock |
|
$139.2930 / $603.4350 | Buy Now |
DISTI #
GLE801-011-07M7-10PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR PIN NI | 0 |
|
$280.6682 / $543.0915 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector RCPT STAND EPOXY POT PIN PC TAIL Min Qty: 1 | 7 |
|
$327.8500 / $618.9100 | Buy Now |
Part Details for 801-011-07M7-10PA
801-011-07M7-10PA CAD Models
801-011-07M7-10PA Part Data Attributes
|
801-011-07M7-10PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07M7-10PA
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |