Part Details for 801-011-07M7-25FA by Glenair Inc
Overview of 801-011-07M7-25FA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 801-011-07M7-25FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1543
|
Newark | Mil Spec Cir Conn, Rcpt, 7-25, Solder, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-011-07M7-25FA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$161.9900 / $522.4000 | Buy Now |
DISTI #
2992-801-011-07M7-25FA-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
46 In Stock |
|
$352.7200 / $1,275.6000 | Buy Now |
DISTI #
3937-801-011-07M7-25FA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$839.8100 | Buy Now |
DISTI #
801-011-07M7-25FA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-011-07M7-25FA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 54 Factory Stock |
|
$133.9866 / $580.4400 | Buy Now |
DISTI #
631-80101107M7-25FA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 9 |
|
$288.4600 / $532.8500 | Buy Now |
DISTI #
GLE801-011-07M7-25FA
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR | Americas - 1 in Stock |
|
$269.9736 / $522.3960 | Buy Now |
DISTI #
GLE801-011-07M7-25FA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 1 |
|
$269.9736 / $522.3960 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 36 |
|
$315.3500 / $595.3200 | Buy Now |
Part Details for 801-011-07M7-25FA
801-011-07M7-25FA CAD Models
801-011-07M7-25FA Part Data Attributes
|
801-011-07M7-25FA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07M7-25FA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 7-25 |