Part Details for 801-011-07M9-19PB by Glenair Inc
Overview of 801-011-07M9-19PB by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 801-011-07M9-19PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1555
|
Newark | Mil Spec Cir Conn, Rcpt, 9-19, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Insert Arrangement:9-19Rohs Compliant: Yes |Glenair 801-011-07M9-19PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$224.6000 / $724.3500 | Buy Now |
DISTI #
3937-801-011-07M9-19PB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,164.3800 | Buy Now |
DISTI #
2992-801-011-07M9-19PB-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 19P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
46 In Stock |
|
$489.0200 / $1,768.6200 | Buy Now |
DISTI #
801-011-07M9-19PB
|
Avnet Americas | Conn Mighty Mouse PIN 19 POS Solder Cup ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: 801-011-07M9-19PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
$185.7910 / $804.8250 | Buy Now |
DISTI #
654-80101107M919PB
|
Mouser Electronics | Circular MIL Spec Connector 19P PIN RECEPT SZ 9 ELECTROLESS NICKEL RoHS: Compliant | 0 |
|
$290.2600 / $379.0100 | Order Now |
DISTI #
71113169
|
Verical | Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$355.2750 | Buy Now |
DISTI #
77959205
|
Verical | Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$364.3846 / $687.8846 | Buy Now |
DISTI #
801-011-07M9-19PB
|
Avnet Americas | Conn Mighty Mouse PIN 19 POS Solder Cup ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: 801-011-07M9-19PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
$185.7910 / $804.8250 | Buy Now |
DISTI #
GLE801-011-07M9-19PB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR PCB/SOLDER CUP | 0 |
|
$374.3386 / $724.3425 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector 19P PIN RECEPT SZ 9 ELECTROLESS NICKEL Min Qty: 1 | 34 |
|
$437.2600 / $825.4600 | Buy Now |
Part Details for 801-011-07M9-19PB
801-011-07M9-19PB CAD Models
801-011-07M9-19PB Part Data Attributes:
|
801-011-07M9-19PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07M9-19PB
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |