Part Details for 801-011-07MT13-2PA by Glenair Inc
Overview of 801-011-07MT13-2PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-07MT13-2PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2595
|
Newark | Mil Spec Cir Conn, Rcpt, 13-2, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Insert Arrangement:13-2 Rohs Compliant: Yes |Glenair 801-011-07MT13-2PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$239.7100 / $773.0700 | Buy Now |
DISTI #
3937-801-011-07MT13-2PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,242.7700 | Buy Now |
DISTI #
801-011-07MT13-2PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-011-07MT13-2PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 299 Factory Stock |
|
$198.2798 / $858.9600 | Buy Now |
DISTI #
631-80101107MT132PA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$578.6300 | Order Now |
DISTI #
71121302
|
Verical | Conn Circular PIN 2 POS Solder ST Jam Nut 2 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$290.3875 | Buy Now |
DISTI #
77959948
|
Verical | Conn Circular PIN 2 POS Solder ST Jam Nut 2 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$715.8000 | Buy Now |
DISTI #
801-011-07MT13-2PA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$247.5200 / $773.0600 | Buy Now |
DISTI #
GLE801-011-07MT13-2PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$399.5209 / $773.0640 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 72 |
|
$880.9800 / $4,666.8000 | Buy Now |
Part Details for 801-011-07MT13-2PA
801-011-07MT13-2PA CAD Models
801-011-07MT13-2PA Part Data Attributes:
|
801-011-07MT13-2PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07MT13-2PA
Glenair Inc
Circular Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 13-2 |