Part Details for 801-011-07MT6-6SA by Glenair Inc
Overview of 801-011-07MT6-6SA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-07MT6-6SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1467
|
Newark | Mil Spec Cir Conn, Rcpt, 6-6, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Pcb Socket Rohs Compliant: Yes |Glenair 801-011-07MT6-6SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$150.5400 / $485.4900 | Buy Now |
DISTI #
2992-801-011-07MT6-6SA-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
46 In Stock |
|
$327.7800 / $1,185.3800 | Buy Now |
DISTI #
3937-801-011-07MT6-6SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$450.8620 / $851.1700 | Buy Now |
DISTI #
801-011-07MT6-6SA
|
Avnet Americas | Circular MIL Spec Connector RCPT STAND EPOXY POT SKT PC TAIL - Bulk (Alt: 801-011-07MT6-6SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$480.3440 | Buy Now |
DISTI #
631-80101107MT66SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 2 |
|
$264.3700 / $495.2000 | Buy Now |
DISTI #
71122232
|
Verical | Double-Start ACME Thread Receptacle with PC Tails or Solder Cups RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$119.1410 / $244.2179 | Buy Now |
DISTI #
77958963
|
Verical | Double-Start ACME Thread Receptacle with PC Tails or Solder Cups RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$244.2179 / $461.0513 | Buy Now |
DISTI #
801-011-07MT6-6SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$184.0600 / $490.2500 | Buy Now |
DISTI #
GLE801-011-07MT6-6SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$250.8893 / $485.4870 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 20 |
|
$293.0600 / $553.2600 | Buy Now |
Part Details for 801-011-07MT6-6SA
801-011-07MT6-6SA CAD Models
801-011-07MT6-6SA Part Data Attributes
|
801-011-07MT6-6SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07MT6-6SA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 6-6 |