Part Details for 801-011-07MT6-6SB by Glenair Inc
Overview of 801-011-07MT6-6SB by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-07MT6-6SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4591
|
Newark | Mil Spec Cir Conn, Rcpt, 6-6, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Pcb Socket Rohs Compliant: Yes |Glenair 801-011-07MT6-6SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$150.5400 / $485.4900 | Buy Now |
DISTI #
801-011-07MT6-6SB
|
Avnet Americas | Conn Circular Receptacle Socket Contact 6 POS Solder ST Panel Mount - Bulk (Alt: 801-011-07MT6-6SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$425.8785 | Buy Now |
DISTI #
631-80101107MT66SB
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$148.6900 / $479.5500 | Order Now |
DISTI #
71118769
|
Verical | Printed Circuit Board Receptacle Connector Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$119.1410 / $347.8718 | Buy Now |
DISTI #
77956383
|
Verical | Printed Circuit Board Receptacle Connector Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$347.8718 / $461.0513 | Buy Now |
DISTI #
801-011-07MT6-6SB
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$155.4400 / $439.5400 | Buy Now |
DISTI #
GLE801-011-07MT6-6SB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$250.8893 / $485.4870 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 8 |
|
$293.0600 / $553.2600 | Buy Now |
Part Details for 801-011-07MT6-6SB
801-011-07MT6-6SB CAD Models
801-011-07MT6-6SB Part Data Attributes
|
801-011-07MT6-6SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07MT6-6SB
Glenair Inc
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 6-6 |