801-011-07NF17-85EA
Glenair Inc
Description: Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,

Overview of 801-011-07NF17-85EA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
ADM3485EARZ-REEL7 Analog Devices 3 VOLT RS-485 HIGH ESD I.C.
ADM485EARZ-REEL7 Analog Devices 5v 15kV ESD Half Duplex RS-485
ADM3485EARZ-REEL Analog Devices 3 VOLT RS-485 HIGH ESD I.C.

Price & Stock for 801-011-07NF17-85EA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK8604
Newark Circular Connector |Glenair 801-011-07NF17-85EA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 12
  • 1 $2,159.7500
  • 2 $1,942.1000
  • 4 $1,629.5800
  • 7 $1,568.1900
  • 10 $1,144.0600
  • 20 $876.1800
  • 35 $770.1400
  • 50 $669.6900
$669.6900 / $2,159.7500 Buy Now
DISTI # 631-81107NF1785EA
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE 0
  • 10 $1,255.6400
$1,255.6400 Order Now

CAD Models for 801-011-07NF17-85EA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-011-07NF17-85EA by Glenair Inc

801-011-07NF17-85EA
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
85
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
150
Other Description
JAM-NUT RECEPTACLE
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
SOLDER
Total Number of Contacts
85
Unique Insert Number
17-85
Want to compare parts?
  1. 801-011-07NF17-85EA
    Glenair Inc
    Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
    VS

Alternate Parts for 801-011-07NF17-85EA

This table gives cross-reference parts and alternative options found for 801-011-07NF17-85EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-011-07NF17-85EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
801-011-07M17-85EA Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT Glenair Inc 801-011-07NF17-85EA vs 801-011-07M17-85EA
801-011-07ZN17-85EA Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc 801-011-07NF17-85EA vs 801-011-07ZN17-85EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-011-07NF17-85EA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-011-07NF17-85EA by Glenair Inc

Select Manufacturer
Which Manufacturer of 801-011-07NF17-85EA would you like to use for your alert(s)?
  • Please alert me when 801-011-07NF17-85EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-011-07NF17-85EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-011-07NF17-85EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-011-07NF17-85EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-011-07NF17-85EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-011-07NF17-85EA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: