Part Details for 801-011-07NF6-7EA by Glenair Inc
Overview of 801-011-07NF6-7EA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 801-011-07NF6-7EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1616
|
Newark | Mil Spec Cir Conn, Rcpt, 6-7, Solder, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:7Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-011-07NF6-7EA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$147.6800 / $476.2300 | Buy Now |
DISTI #
2992-801-011-07NF6-7EA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR RCPT Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$321.5200 / $1,162.7400 | Buy Now |
DISTI #
3937-801-011-07NF6-7EA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$442.2770 / $834.9400 | Buy Now |
DISTI #
801-011-07NF6-7EA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-011-07NF6-7EA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
RFQ | |
DISTI #
654-80101107NF67EA
|
Mouser Electronics | Circular MIL Spec Connector RCPT STAND EPOXY POT PIN SLDR CUP RoHS: Not Compliant | 0 |
|
$255.6200 / $290.1500 | Order Now |
DISTI #
GLE801-011-07NF6-7EA
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR PCB/SOLDER CUP | Americas - 12 in Stock |
|
$246.1082 / $476.2260 | Buy Now |
DISTI #
GLE801-011-07NF6-7EA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR PCB/SOLDER CUP | 37 |
|
$246.1082 / $476.2260 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 29 |
|
$287.4800 / $542.7100 | Buy Now |
Part Details for 801-011-07NF6-7EA
801-011-07NF6-7EA CAD Models
801-011-07NF6-7EA Part Data Attributes
|
801-011-07NF6-7EA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07NF6-7EA
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |