Part Details for 801-011-07NF7-10SB by Glenair Inc
Overview of 801-011-07NF7-10SB by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 801-011-07NF7-10SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1628
|
Newark | Mil Spec Cir Conn, Rcpt, 7-10, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Contact Plating:Goldrohs Compliant: Yes |Glenair 801-011-07NF7-10SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$178.0700 / $574.2700 | Buy Now |
DISTI #
2992-801-011-07NF7-10SB-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR RCPT Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$387.7800 / $1,402.3400 | Buy Now |
DISTI #
3937-801-011-07NF7-10SB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$923.2400 | Buy Now |
DISTI #
801-011-07NF7-10SB
|
Avnet Americas | Conn Mighty Mouse SKT 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: 801-011-07NF7-10SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 86 Factory Stock |
|
$147.2928 / $638.0700 | Buy Now |
DISTI #
654-80101107NF710SB
|
Mouser Electronics | Circular MIL Spec Connector RCPT STAND EPOXY POT SKT PC TAIL RoHS: Not Compliant | 0 |
|
$353.4200 | Order Now |
DISTI #
71113221
|
Verical | Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$215.7125 | Buy Now |
DISTI #
77956408
|
Verical | Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$221.2436 / $545.3590 | Buy Now |
DISTI #
GLE801-011-07NF7-10SB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$296.7761 / $574.2630 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 56 |
|
$346.6600 / $654.4300 | Buy Now |
DISTI #
801-011-07NF7-10SB
|
Avnet Abacus | (Alt: 801-011-07NF7-10SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 801-011-07NF7-10SB
801-011-07NF7-10SB CAD Models
801-011-07NF7-10SB Part Data Attributes
|
801-011-07NF7-10SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07NF7-10SB
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |