Part Details for 801-011-07Z113-220SA by Glenair Inc
Overview of 801-011-07Z113-220SA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-07Z113-220SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1722
|
Newark | Mil Spec Cir Conn, Rcpt, 13-220, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:20Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-011-07Z113-220SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$435.3400 / $1,403.9400 | Buy Now |
DISTI #
3937-801-011-07Z113-220SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$2,256.8500 | Buy Now |
DISTI #
2992-801-011-07Z113-220SA-ND
|
DigiKey | CONN RCPT FMALE 20POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$947.8200 / $3,428.0800 | Buy Now |
DISTI #
801-011-07Z113-220SA
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 20 Position Socket Contact Jam Nut Solder - Bulk (Alt: 801-011-07Z113-220SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$360.0848 / $1,559.9250 | Buy Now |
DISTI #
631-0101107Z113220SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$734.6000 / $1,386.7800 | Order Now |
DISTI #
801-011-07Z113-220SA
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 20 Position Socket Contact Jam Nut Solder - Bulk (Alt: 801-011-07Z113-220SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$360.0848 / $1,559.9250 | Buy Now |
DISTI #
801-011-07Z113-220SA
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 20 Position Socket Contact Jam Nut Solder - Bulk (Alt: 801-011-07Z113-220SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$360.0848 / $1,559.9250 | Buy Now |
DISTI #
GLE801-011-07Z113-220SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$725.5493 / $1,403.9325 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 5 |
|
$847.5100 / $1,599.9200 | Buy Now |
Part Details for 801-011-07Z113-220SA
801-011-07Z113-220SA CAD Models
801-011-07Z113-220SA Part Data Attributes
|
801-011-07Z113-220SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07Z113-220SA
Glenair Inc
MIL Series Connector, 20 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 20 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Unique Insert Number | 13-220 |