Part Details for 801-011-07ZNU13-37SA by Glenair Inc
Overview of 801-011-07ZNU13-37SA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-07ZNU13-37SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1669
|
Newark | Mil Spec Cir Conn, Rcpt, 13-37, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-011-07ZNU13-37SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$383.5500 / $1,236.9700 | Buy Now |
DISTI #
2992-801-011-07ZNU13-37SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR RCPT Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$835.1400 / $3,020.4800 | Buy Now |
DISTI #
3937-801-011-07ZNU13-37SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,988.4900 | Buy Now |
DISTI #
801-011-07ZNU13-37
|
Avnet Americas | Conn Mighty Mouse SKT 37 POS Solder Cup ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: 801-011-07ZNU13-37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$317.2584 / $1,374.4050 | Buy Now |
DISTI #
654-801011071337SA
|
Mouser Electronics | Circular MIL Spec Connector RCPT STAND EPOXY POT SKT PC TAIL RoHS: Not Compliant | 0 |
|
$647.2300 | Order Now |
DISTI #
71108008
|
Verical | Conn Circular SKT 37 POS Solder ST Jam Nut 37 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$303.5385 / $622.2564 | Buy Now |
DISTI #
77957303
|
Verical | Conn Circular SKT 37 POS Solder ST Jam Nut 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$622.2564 / $1,174.7051 | Buy Now |
DISTI #
GLE801-011-07ZNU13-37SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR PCB/SOLDER CUP | 0 |
|
$639.2546 / $1,236.9645 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 17 |
|
$746.7100 / $1,409.6500 | Buy Now |
DISTI #
801-011-07ZNU13-37SA
|
Avnet Abacus | Conn Mighty Mouse SKT 37 POS Solder Cup ST Jam Nut 37 Terminal 1 Port (Alt: 801-011-07ZNU13-37SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 801-011-07ZNU13-37SA
801-011-07ZNU13-37SA CAD Models
801-011-07ZNU13-37SA Part Data Attributes
|
801-011-07ZNU13-37SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07ZNU13-37SA
Glenair Inc
Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 13-37 |