Part Details for 801-011-07ZNU17-14PA by Glenair Inc
Overview of 801-011-07ZNU17-14PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-07ZNU17-14PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1675
|
Newark | Mil Spec Cir Conn, Rcpt, 17-14, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Glenair 801-011-07ZNU17-14PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$330.4800 / $1,065.8200 | Buy Now |
DISTI #
3937-801-011-07ZNU17-14PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,713.3600 | Buy Now |
DISTI #
2992-801-011-07ZNU17-14PA-ND
|
DigiKey | CONN PLUG MALE 14POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$719.6000 / $2,602.6200 | Buy Now |
DISTI #
801-011-07ZNU17-14
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 14 Position Pin Contact Jam Nut Solder - Bulk (Alt: 801-011-07ZNU17-14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-0101107ZNU1714PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$557.6700 | Order Now |
DISTI #
71114848
|
Verical | Conn Circular PIN 14 POS Solder ST Jam Nut 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$261.5385 / $410.6154 | Buy Now |
DISTI #
77958391
|
Verical | Conn Circular PIN 14 POS Solder ST Jam Nut 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$410.6154 / $1,012.1667 | Buy Now |
DISTI #
GLE801-011-07ZNU17-14PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$550.8000 / $1,065.8115 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 10 |
|
$643.3800 / $1,214.6000 | Buy Now |
Part Details for 801-011-07ZNU17-14PA
801-011-07ZNU17-14PA CAD Models
801-011-07ZNU17-14PA Part Data Attributes
|
801-011-07ZNU17-14PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07ZNU17-14PA
Glenair Inc
Circular Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
Unique Insert Number | 17-14 |