Part Details for 801-011-07ZNU6-7FD by Glenair Inc
Overview of 801-011-07ZNU6-7FD by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-07ZNU6-7FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1688
|
Newark | Mil Spec Cir Conn, Rcpt, 6-7, Solder, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-011-07ZNU6-7FD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$162.3400 / $523.5300 | Buy Now |
DISTI #
3937-801-011-07ZNU6-7FD-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$841.6500 | Buy Now |
DISTI #
2992-801-011-07ZNU6-7FD-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 7P S Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$353.4600 / $1,278.4000 | Buy Now |
DISTI #
801-011-07ZNU6-7FD
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-011-07ZNU6-7FD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$134.2814 / $581.7000 | Buy Now |
DISTI #
654-80101107ZNU67FD
|
Mouser Electronics | Circular MIL Spec Connector 7P SLDR SKT RECPT SZ 6 ALUM/ZINC-NICKEL RoHS: Compliant | 0 |
|
$209.7800 / $273.9400 | Order Now |
DISTI #
71121369
|
Verical | Conn Circular SKT 7 POS Solder Cup ST Jam Nut 7 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$128.4744 / $375.1282 | Buy Now |
DISTI #
77959769
|
Verical | Conn Circular SKT 7 POS Solder Cup ST Jam Nut 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$375.1282 / $497.1795 | Buy Now |
DISTI #
GLE801-011-07ZNU6-7FD
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$270.5664 / $523.5300 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 20 |
|
$316.0500 / $596.6200 | Buy Now |
Part Details for 801-011-07ZNU6-7FD
801-011-07ZNU6-7FD CAD Models
801-011-07ZNU6-7FD Part Data Attributes
|
801-011-07ZNU6-7FD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07ZNU6-7FD
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |