Part Details for 801-011-07ZNU7-10EB by Glenair Inc
Overview of 801-011-07ZNU7-10EB by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-07ZNU7-10EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1692
|
Newark | Mil Spec Cir Conn, Rcpt, 7-10, Solder, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Insert Rotation:Brohs Compliant: Yes |Glenair 801-011-07ZNU7-10EB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$184.1400 / $593.8300 | Buy Now |
DISTI #
2992-801-011-07ZNU7-10EB-ND
|
DigiKey | CONN PLUG MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$400.9800 / $1,450.0800 | Buy Now |
DISTI #
3937-801-011-07ZNU7-10EB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$954.6300 | Buy Now |
DISTI #
801-011-07ZNU7-10E
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-011-07ZNU7-10E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
$152.3044 / $659.8050 | Buy Now |
DISTI #
631-80101107ZNU710EB
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$237.9600 / $310.7000 | Order Now |
DISTI #
801-011-07ZNU7-10EB
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$190.1200 / $593.8300 | Buy Now |
DISTI #
801-011-07ZNU7-10E
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-011-07ZNU7-10E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
$152.3044 / $659.8050 | Buy Now |
DISTI #
801-011-07ZNU7-10E
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-011-07ZNU7-10E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
$152.3044 / $659.8050 | Buy Now |
DISTI #
GLE801-011-07ZNU7-10EB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$306.8780 / $593.8245 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 43 |
|
$358.4600 / $676.7200 | Buy Now |
Part Details for 801-011-07ZNU7-10EB
801-011-07ZNU7-10EB CAD Models
801-011-07ZNU7-10EB Part Data Attributes
|
801-011-07ZNU7-10EB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07ZNU7-10EB
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |