Part Details for 801-011-12M10-26PB by Glenair Inc
Overview of 801-011-12M10-26PB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 801-011-12M10-26PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1739
|
Newark | Mil Spec Cir Conn, Rcpt, 10-26, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:26Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Insert Rotation:B Rohs Compliant: Yes |Glenair 801-011-12M10-26PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$328.1900 / $1,058.3900 | Buy Now |
DISTI #
2992-801-011-12M10-26PB-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$714.5400 / $2,584.2200 | Buy Now |
DISTI #
3937-801-011-12M10-26PB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,701.3200 | Buy Now |
DISTI #
801-011-12M10-26PB
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 26 Position Pin Contact Flange Mount Solder - Bulk (Alt: 801-011-12M10-26PB) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-80101112M1026PB
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$676.9000 | Order Now |
DISTI #
GLE801-011-12M10-26PB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR MM RECEPT SLD CP/PCB TRM SQR F | 0 |
|
$546.9673 / $1,058.3865 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 7 |
|
$638.9100 / $1,206.1400 | Buy Now |
Part Details for 801-011-12M10-26PB
801-011-12M10-26PB CAD Models
801-011-12M10-26PB Part Data Attributes
|
801-011-12M10-26PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-12M10-26PB
Glenair Inc
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |