Part Details for 801-011-12M13-37PA by Glenair Inc
Overview of 801-011-12M13-37PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 801-011-12M13-37PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1741
|
Newark | Mil Spec Cir Conn, Rcpt, 13-37, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-011-12M13-37PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$401.7500 / $1,295.6500 | Buy Now |
DISTI #
2992-801-011-12M13-37PA-ND
|
DigiKey | CONN PLUG MALE 37POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$874.7400 / $3,163.6800 | Buy Now |
DISTI #
3937-801-011-12M13-37PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$2,082.7700 | Buy Now |
DISTI #
801-011-12M13-37PA
|
Avnet Americas | Connector Circular Receptacle 37 Position Pin Contact Straight - Bulk (Alt: 801-011-12M13-37PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
631-80101112M1337PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$677.9400 / $1,279.8200 | Order Now |
DISTI #
71115818
|
Verical | Conn Circular PIN 37 POS Solder ST Panel Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$317.9487 / $651.7821 | Buy Now |
DISTI #
77961477
|
Verical | Conn Circular PIN 37 POS Solder ST Panel Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$651.7821 / $1,230.4359 | Buy Now |
DISTI #
GLE801-011-12M13-37PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR MM RECEPT SQR FLNG PIN | 0 |
|
$669.5868 / $1,295.6490 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 14 |
|
$782.1400 / $1,476.5200 | Buy Now |
Part Details for 801-011-12M13-37PA
801-011-12M13-37PA CAD Models
801-011-12M13-37PA Part Data Attributes
|
801-011-12M13-37PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-12M13-37PA
Glenair Inc
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 13-37 |