Part Details for 801-011-22M6-6SA by Glenair Inc
Overview of 801-011-22M6-6SA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-22M6-6SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1750
|
Newark | Mil Spec Cir Conn, Rcpt, 6-6, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-011-22M6-6SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$213.9100 / $689.8400 | Buy Now |
DISTI #
2992-801-011-22M6-6SA-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$465.7800 / $1,684.4600 | Buy Now |
DISTI #
3937-801-011-22M6-6SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,108.9100 | Buy Now |
DISTI #
801-011-22M6-6SA
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 6 Position Socket Contact Flange Mount Solder - Bulk (Alt: 801-011-22M6-6SA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$176.9336 / $766.4850 | Buy Now |
DISTI #
631-801-011-22M6-6SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$276.4300 / $360.9500 | Order Now |
DISTI #
71118854
|
Verical | Series 801 Mighty Mouse Double-Start ACME Threads PCB Receptacle Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$259.1250 | Buy Now |
DISTI #
77956192
|
Verical | Series 801 Mighty Mouse Double-Start ACME Threads PCB Receptacle Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$265.7692 / $655.1154 | Buy Now |
DISTI #
801-011-22M6-6SA
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 6 Position Socket Contact Flange Mount Solder - Bulk (Alt: 801-011-22M6-6SA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$176.9336 / $766.4850 | Buy Now |
DISTI #
GLE801-011-22M6-6SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$356.5054 / $689.8365 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 17 |
|
$416.4300 / $786.1400 | Buy Now |
Part Details for 801-011-22M6-6SA
801-011-22M6-6SA CAD Models
801-011-22M6-6SA Part Data Attributes:
|
801-011-22M6-6SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-22M6-6SA
Glenair Inc
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 6-6 |