Part Details for 801-011-22M7-10SB by Glenair Inc
Overview of 801-011-22M7-10SB by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-22M7-10SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1752
|
Newark | Mil Spec Cir Conn, Rcpt, 7-10, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Insert Rotation:Brohs Compliant: Yes |Glenair 801-011-22M7-10SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$244.5600 / $788.6900 | Buy Now |
DISTI #
2992-801-011-22M7-10SB-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$532.4800 / $1,925.7800 | Buy Now |
DISTI #
3937-801-011-22M7-10SB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,267.8100 | Buy Now |
DISTI #
801-011-22M7-10SB
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 10 Position Socket Contact Flange Mount Solder - Bulk (Alt: 801-011-22M7-10SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$202.2864 / $876.3150 | Buy Now |
DISTI #
631-80101122M710SB
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$504.4100 | Order Now |
DISTI #
71114307
|
Verical | Conn Circular SKT 10 POS Solder ST Flange Mount 10 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$296.2625 | Buy Now |
DISTI #
77959777
|
Verical | Conn Circular SKT 10 POS Solder ST Flange Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$303.8590 / $748.9872 | Buy Now |
DISTI #
801-011-22M7-10SB
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 10 Position Socket Contact Flange Mount Solder - Bulk (Alt: 801-011-22M7-10SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$202.2864 / $876.3150 | Buy Now |
DISTI #
GLE801-011-22M7-10SB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$407.5946 / $788.6835 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 17 |
|
$476.1100 / $898.7800 | Buy Now |
Part Details for 801-011-22M7-10SB
801-011-22M7-10SB CAD Models
801-011-22M7-10SB Part Data Attributes:
|
801-011-22M7-10SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-22M7-10SB
Glenair Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |