Part Details for 801-012-02Z15-3PA by Glenair Inc
Overview of 801-012-02Z15-3PA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 801-012-02Z15-3PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1765
|
Newark | Mil Spec Cir Conn, Rcpt, 5-3, Solder, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-012-02Z15-3PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$173.3200 / $771.2300 | Buy Now |
DISTI #
2992-801-012-02Z15-3PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM D Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$301.8600 / $1,509.4200 | Buy Now |
DISTI #
3937-801-012-02Z15-3PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,242.1300 | Buy Now |
DISTI #
801-012-02Z15-3PA
|
Avnet Americas | Conn Mighty Mouse PIN 3 POS Solder Cup ST Flange Mount 3 Terminal 1 Port - Bulk (Alt: 801-012-02Z15-3PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 245 Factory Stock |
|
$166.8568 / $856.9200 | Buy Now |
DISTI #
654-80101202Z153PA
|
Mouser Electronics | Circular MIL Spec Connector MM DBL START HERM SQ FL PIN SLDR CUP | 0 |
|
$291.0200 / $761.8000 | Order Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
DISTI #
GLE801-012-02Z15-3PA
|
Interstate Connecting Components | MIGHTY MOUSE HERMETIC | 0 |
|
$404.1044 / $771.2280 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 162 |
|
$472.0300 / $878.8900 | Buy Now |
Part Details for 801-012-02Z15-3PA
801-012-02Z15-3PA CAD Models
801-012-02Z15-3PA Part Data Attributes
|
801-012-02Z15-3PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-012-02Z15-3PA
Glenair Inc
Circular Connector, 3 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |