801-012-02ZB16-55CA
Glenair Inc
Description: Circular Connector, 55 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,

Overview of 801-012-02ZB16-55CA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC1555C-A Analog Devices LTC4365CTS8 Demo Board
71299-055CALF Amphenol Communications Solutions Card Bus Ass'y, Top Mount, Upper Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Right Push Rod Eject, 9.5mm Eject Travel
71299-555CALF Amphenol Communications Solutions Card Bus Ass'y, Bottom Mount, Lower Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Right Push Rod Eject, 9.5mm Eject Travel

Price & Stock for 801-012-02ZB16-55CA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK8869
Newark Circular Connector |Glenair 801-012-02ZB16-55CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $4,271.4400
  • 2 $3,589.9200
  • 4 $3,119.6000
  • 7 $3,071.5900
  • 10 $2,294.1100
  • 20 $1,631.7900
  • 35 $1,219.0500
  • 50 $959.8800
$959.8800 / $4,271.4400 Buy Now
DISTI # 631-81202ZB1655CA
Mouser Electronics Circular MIL Spec Connector HERMETICS - CIRCULAR MIGHTY MOUSE 0
  • 10 $2,517.8600
$2,517.8600 Order Now

CAD Models for 801-012-02ZB16-55CA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-012-02ZB16-55CA by Glenair Inc

801-012-02ZB16-55CA
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
55
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
Polarization
A
Shell Finish
CADMIUM
Shell Material
STAINLESS STEEL
Shell Size
16
Termination Type
SOLDER
Total Number of Contacts
55
Unique Insert Number
16-55
Want to compare parts?
  1. 801-012-02ZB16-55CA
    Glenair Inc
    Circular Connector, 55 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-012-02ZB16-55CA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-012-02ZB16-55CA by Glenair Inc

Select Manufacturer
Which Manufacturer of 801-012-02ZB16-55CA would you like to use for your alert(s)?
  • Please alert me when 801-012-02ZB16-55CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-012-02ZB16-55CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-012-02ZB16-55CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-012-02ZB16-55CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-012-02ZB16-55CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-012-02ZB16-55CA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: