There are no models available for this part yet.
Overview of 801-023-07MT7-10SA-518 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHX10SAMPLE | Renesas Electronics Corporation | 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
8103610SA | Texas Instruments | Standard High-Speed PAL Circuits 20-CFP -55 to 125 |
Price & Stock for 801-023-07MT7-10SA-518 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK4602
|
Newark | Mil Spec Cir Conn, R/A Rcpt, 7-10, Panel, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:10Contacts Rohs Compliant: Yes |Glenair 801-023-07MT7-10SA-518 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 443 |
|
$270.1100 / $871.1100 | Buy Now | |
DISTI #
801-023-07MT7-10SA
|
Avnet Americas | Connector Mighty Mouse Circular Socket 10 Position Solder Right Angle Jam Nut 10 Terminal 1 Port - Bulk (Alt: 801-023-07MT7-10SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 443 Factory Stock |
|
RFQ | ||
DISTI #
631-87MT710SA518
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$455.7900 | Order Now | |
DISTI #
71113307
|
Verical | Double-Start ACME Thread Right Angle PCB Receptacle RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$213.7564 / $335.6026 | Buy Now | |
DISTI #
77956747
|
Verical | Double-Start ACME Thread Right Angle PCB Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$335.6026 / $827.2564 | Buy Now | |
DISTI #
GLE801-023-07MT7-10SA-518
|
Interstate Connecting Components | 0 |
|
$450.1756 / $871.1010 | Buy Now | ||
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 292 |
|
$525.8500 / $992.7100 | Buy Now |